Schmersal Plunger Limit Switch, NO/NC, IP67, Thermoplastic Housing, 230V ac Max, 10A Max

RS Stock No.: 470-4403Brand: SchmersalManufacturers Part No.: ZS 236-11Z
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

61.5mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

20000000Cycles

Mechanical Life (Minimum)

20000000 cycles

Country of Origin

Germany

Product details

Plastic Limit Switch

Design with snap-action contact element and positive break contact
All contact bridges have a double break and are galvanically isolated from each other
One N/C and one N/O
N/C contacts are positive break contacts in accordance with IEC 204 / DIN VDE 0113 and fulfil the requirements of DIN VDE 0660 Part 206 (security feature)

Stock information temporarily unavailable.

BD 19.261

BD 19.261 Each (Exc. Vat)

BD 21.187

BD 21.187 Each (inc. VAT)

Schmersal Plunger Limit Switch, NO/NC, IP67, Thermoplastic Housing, 230V ac Max, 10A Max

BD 19.261

BD 19.261 Each (Exc. Vat)

BD 21.187

BD 21.187 Each (inc. VAT)

Schmersal Plunger Limit Switch, NO/NC, IP67, Thermoplastic Housing, 230V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 19.261
10 - 14BD 18.667
15+BD 18.128

Technical Document

Specifications

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Thermoplastic

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Action Type

Snap Action

Length

61.5mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

30mm

Maximum Operating Temperature

+80°C

Mechanical Life

20000000Cycles

Mechanical Life (Minimum)

20000000 cycles

Country of Origin

Germany

Product details

Plastic Limit Switch

Design with snap-action contact element and positive break contact
All contact bridges have a double break and are galvanically isolated from each other
One N/C and one N/O
N/C contacts are positive break contacts in accordance with IEC 204 / DIN VDE 0113 and fulfil the requirements of DIN VDE 0660 Part 206 (security feature)