Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PLC I/O Module, Discrete, Discrete, 24 V dc

RS Stock No.: 135-5203Brand: Schneider ElectricManufacturers Part No.: 170ADM35010
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Discrete

Number of Inputs

16

Output Type

Discrete

Number of Outputs

16

Supply Voltage

24 V dc

Output Current

4 (Group) A, 500 (Point) mA, 8 (Module) A

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

141.5 x 125 x 60 mm

Country of Origin

Indonesia

Product details

Schneider Modicon Momentum Discrete I/O Module

The 170ADM35010 is a high performing discrete 16 input/ 16 output base module for use with the Modicon Momentum automation platform. It controls discrete field actuating devices by interpreting information from field sensing devices. The module features an internal interface connector, a grounding screw, locking and ground contact, LED status display, holes for panel mounting and a locking tab for DIN Rail mounting.


Features and Benefits

16 discrete inputs in 1 group and 16 discrete outputs in 2 groups of 8
LED status indicators
Panel or DIN Rail mountable
Solid-state switch output
Positive logic

Schneider Electric Modicon Momentum

Stock information temporarily unavailable.

BD 273.482

BD 273.482 Each (Exc. Vat)

BD 300.830

BD 300.830 Each (inc. VAT)

Schneider Electric PLC I/O Module, Discrete, Discrete, 24 V dc

BD 273.482

BD 273.482 Each (Exc. Vat)

BD 300.830

BD 300.830 Each (inc. VAT)

Schneider Electric PLC I/O Module, Discrete, Discrete, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Input Type

Discrete

Number of Inputs

16

Output Type

Discrete

Number of Outputs

16

Supply Voltage

24 V dc

Output Current

4 (Group) A, 500 (Point) mA, 8 (Module) A

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

141.5 x 125 x 60 mm

Country of Origin

Indonesia

Product details

Schneider Modicon Momentum Discrete I/O Module

The 170ADM35010 is a high performing discrete 16 input/ 16 output base module for use with the Modicon Momentum automation platform. It controls discrete field actuating devices by interpreting information from field sensing devices. The module features an internal interface connector, a grounding screw, locking and ground contact, LED status display, holes for panel mounting and a locking tab for DIN Rail mounting.


Features and Benefits

16 discrete inputs in 1 group and 16 discrete outputs in 2 groups of 8
LED status indicators
Panel or DIN Rail mountable
Solid-state switch output
Positive logic

Schneider Electric Modicon Momentum