Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
IB IL 24 PWR IN-XC-PAC
Input Type
Analogue, Discrete
Number of Inputs
6 (Analogue), 8 (Discrete)
Output Type
Analogue, Discrete
Number of Outputs
4 (Analogue), 8 (Discrete)
For Use With
Modicon Momentum Automation Platform
Output Current
2 A
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
125 x 141.5 x 47.5 mm
Country of Origin
Morocco
Product details
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network
Schneider Electric Modicon Momentum
BD 1,017.695
BD 1,017.695 Each (Exc. Vat)
BD 1,119.465
BD 1,119.465 Each (inc. VAT)
1
BD 1,017.695
BD 1,017.695 Each (Exc. Vat)
BD 1,119.465
BD 1,119.465 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
IB IL 24 PWR IN-XC-PAC
Input Type
Analogue, Discrete
Number of Inputs
6 (Analogue), 8 (Discrete)
Output Type
Analogue, Discrete
Number of Outputs
4 (Analogue), 8 (Discrete)
For Use With
Modicon Momentum Automation Platform
Output Current
2 A
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
125 x 141.5 x 47.5 mm
Country of Origin
Morocco
Product details
Modicon Momentum Series
CPU
I/O- and Expansion Modules
Communication Modules
Adapter
The Schneider Electric Modicon Momentum Ethernet communication adaptor has 10/100 Mbit/s transmission rate. The maximum cable distance between devices is 1000 m without repeater.
Transmission support medium shielded twisted pairs cable
Topology multidrop, star network