Schneider Electric Through Box, Conduit Fitting, 20mm Nominal Size, PVC, Black

RS Stock No.: 601-760Brand: Schneider ElectricManufacturers Part No.: 20CJB3B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Through Box

Material

PVC

Colour

Black

Series

20CJB

Standards Met

BS4607

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in
Stock information temporarily unavailable.

BD 12.100

BD 1.210 Each (In a Pack of 10) (Exc. Vat)

BD 13.310

BD 1.331 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Through Box, Conduit Fitting, 20mm Nominal Size, PVC, Black

BD 12.100

BD 1.210 Each (In a Pack of 10) (Exc. Vat)

BD 13.310

BD 1.331 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Through Box, Conduit Fitting, 20mm Nominal Size, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.210BD 12.100
100 - 490BD 1.182BD 11.825
500+BD 1.150BD 11.495
You may be interested in

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Through Box

Material

PVC

Colour

Black

Series

20CJB

Standards Met

BS4607

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in