Schneider Electric T Piece, Cable Conduit Fitting, 25mm Nominal Size, PVC, Black

RS Stock No.: 513-6160Brand: Schneider ElectricManufacturers Part No.: 25CJB5B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

T Piece

Material

PVC

Colour

Black

Country of Origin

United Kingdom

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in
Stock information temporarily unavailable.

BD 19.745

BD 1.974 Each (In a Pack of 10) (Exc. Vat)

BD 21.719

BD 2.171 Each (In a Pack of 10) (inc. VAT)

Schneider Electric T Piece, Cable Conduit Fitting, 25mm Nominal Size, PVC, Black

BD 19.745

BD 1.974 Each (In a Pack of 10) (Exc. Vat)

BD 21.719

BD 2.171 Each (In a Pack of 10) (inc. VAT)

Schneider Electric T Piece, Cable Conduit Fitting, 25mm Nominal Size, PVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 1.974BD 19.745
100 - 490BD 1.925BD 19.250
500+BD 1.876BD 18.755
You may be interested in

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

T Piece

Material

PVC

Colour

Black

Country of Origin

United Kingdom

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in