Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
13A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
250 V
Mounting Type
Surface Mount
Termination Method
Screw
IP Rating
IP66
Colour
Grey
You may be interested in


13A SOCKETBrand: NEUTRAL
P.O.A.Each (Exc. Vat)
BG Electrical White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor UseBrand: BG Electrical
BD 12.479Each (Exc. Vat)
Stock information temporarily unavailable.
BD 85.580
BD 85.580 Each (Exc. Vat)
BD 94.138
BD 94.138 Each (inc. VAT)
Schneider Electric IP66 Grey Surface Mount 3P Industrial Power Socket, Rated At 13A, 250 V
1
BD 85.580
BD 85.580 Each (Exc. Vat)
BD 94.138
BD 94.138 Each (inc. VAT)
Schneider Electric IP66 Grey Surface Mount 3P Industrial Power Socket, Rated At 13A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 85.580 |
10 - 49 | BD 81.300 |
50+ | BD 77.020 |
You may be interested in


13A SOCKETBrand: NEUTRAL
P.O.A.Each (Exc. Vat)
BG Electrical White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor UseBrand: BG Electrical
BD 12.479Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
13A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
250 V
Mounting Type
Surface Mount
Termination Method
Screw
IP Rating
IP66
Colour
Grey
You may be interested in


13A SOCKETBrand: NEUTRAL
P.O.A.Each (Exc. Vat)
BG Electrical White 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor UseBrand: BG Electrical
BD 12.479Each (Exc. Vat)