Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 70S2 Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 30 V dc Control

RS Stock No.: 814-8197Brand: Schneider ElectricManufacturers Part No.: 70S2-02-A-05-S
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

30 V dc

Minimum Control Voltage

9 V dc

Switching Type

DC

Control Voltage Range

9 → 30 V dc

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Load Voltage Range

3 → 60V dc

Maximum Turn On Time

75ms

Series

70S2

Dimensions

31.2 x 26.2 x 22.9mm

Depth

26.2mm

Height

22.9mm

Off State Leakage Current

10 mA

Length

31.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

70S2 Series

70S2 series dc switching solid state relays specially designed for medium-power loads.

Optical isolation to protect the control from transients
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model

DC Switching

Stock information temporarily unavailable.

BD 18.540

BD 18.540 Each (Exc. Vat)

BD 20.394

BD 20.394 Each (inc. VAT)

Schneider Electric 70S2 Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 30 V dc Control

BD 18.540

BD 18.540 Each (Exc. Vat)

BD 20.394

BD 20.394 Each (inc. VAT)

Schneider Electric 70S2 Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 30 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.540
5 - 9BD 17.985
10+BD 17.264

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

30 V dc

Minimum Control Voltage

9 V dc

Switching Type

DC

Control Voltage Range

9 → 30 V dc

Contact Configuration

SPST

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Load Voltage Range

3 → 60V dc

Maximum Turn On Time

75ms

Series

70S2

Dimensions

31.2 x 26.2 x 22.9mm

Depth

26.2mm

Height

22.9mm

Off State Leakage Current

10 mA

Length

31.2mm

Operating Temperature Range

-40 → +100°C

Standards Met

RoHS Compliant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

70S2 Series

70S2 series dc switching solid state relays specially designed for medium-power loads.

Optical isolation to protect the control from transients
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model

DC Switching