Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 5-Axis Joystick Switch Button, IP66

RS Stock No.: 746-4505Brand: Schneider ElectricManufacturers Part No.: 9001K35
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

5

Series

Harmony 9001K

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 104.475

BD 104.475 Each (Exc. Vat)

BD 114.923

BD 114.923 Each (inc. VAT)

Schneider Electric 5-Axis Joystick Switch Button, IP66

BD 104.475

BD 104.475 Each (Exc. Vat)

BD 114.923

BD 114.923 Each (inc. VAT)

Schneider Electric 5-Axis Joystick Switch Button, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Axes

5

Series

Harmony 9001K

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Country of Origin

France