Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP66

RS Stock No.: 542-8661Brand: Schneider ElectricManufacturers Part No.: 9001K35H2
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony 9001K

Number of Axes

4

Switch Technology

Slow Break

IP Rating

IP66

Handle Type

Lever

Contact Current Rating

3 A @ 240 V ac, 550 mA @ 125 V dc

Contact Configuration

2NO/2NC

Contact Material

Silver Alloy

Terminal Type

Screw Clamp

Mechanical Life

500000Cycles

Depth Behind Panel

71mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 186.604

BD 186.604 Each (Exc. Vat)

BD 205.264

BD 205.264 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP66

BD 186.604

BD 186.604 Each (Exc. Vat)

BD 205.264

BD 205.264 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Slow Break, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 186.604
10+BD 158.604

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

Harmony 9001K

Number of Axes

4

Switch Technology

Slow Break

IP Rating

IP66

Handle Type

Lever

Contact Current Rating

3 A @ 240 V ac, 550 mA @ 125 V dc

Contact Configuration

2NO/2NC

Contact Material

Silver Alloy

Terminal Type

Screw Clamp

Mechanical Life

500000Cycles

Depth Behind Panel

71mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-25 → +75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in