Schneider Electric 3-Axis Joystick Switch Button, IP66

RS Stock No.: 746-4394Brand: Schneider ElectricManufacturers Part No.: 9001K73
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony 9001K

Number of Axes

3

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 92.130

BD 92.130 Each (Exc. Vat)

BD 101.343

BD 101.343 Each (inc. VAT)

Schneider Electric 3-Axis Joystick Switch Button, IP66

BD 92.130

BD 92.130 Each (Exc. Vat)

BD 101.343

BD 101.343 Each (inc. VAT)

Schneider Electric 3-Axis Joystick Switch Button, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony 9001K

Number of Axes

3

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

France

You may be interested in