Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 746-4650Brand: Schneider ElectricManufacturers Part No.: 9001SKS11FB
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001SK

Angle of Throw

90°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Selector Switches

The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.

2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.

Stock information temporarily unavailable.

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head, 30mm Cutout

BD 31.498

BD 31.498 Each (Exc. Vat)

BD 34.648

BD 34.648 Each (inc. VAT)

Schneider Electric Harmony 9001SK Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001SK

Angle of Throw

90°

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Selector Switches

The Harmony 9001SK series of selector switches provide a robust and reliable solution for a wide range of heavy industry applications.

2 or 3 position selector switches
Spring return or stay put operation
Standard or long black plastic handle fo operation with gloves
Rated to IP66
All types require contact blocks

Schneider Electric Style 9 Harmony® Plastic 30mm Range

The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.