Schneider Electric DIN Rail Power Relay, 24 V dc, 48V ac Coil, 16A Switching Current, SPST

Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24 V dc, 48V ac
Contact Configuration
SPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
1
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
iTL
Distrelec Product Id
30423285
Country of Origin
Belgium
Product details
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption
BD 30.134
BD 30.134 Each (Exc. Vat)
BD 33.147
BD 33.147 Each (inc. VAT)
1
BD 30.134
BD 30.134 Each (Exc. Vat)
BD 33.147
BD 33.147 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 30.134 |
10 - 14 | BD 29.298 |
15+ | BD 28.765 |
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24 V dc, 48V ac
Contact Configuration
SPST
Mounting Type
DIN Rail
Switching Current
16A
Number of Poles
1
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
iTL
Distrelec Product Id
30423285
Country of Origin
Belgium
Product details
Acti9 iTL Impulse Relays
iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.
Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption