Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 238-3260Brand: Schneider ElectricManufacturers Part No.: A9DA3716
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Series

Acti9 iDD40N

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

400V

Mounting Style

Clip-On

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

90mm

Overall Depth

73mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

73 x 93 x 90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Overall Length

93mm

Standards Met

CE

Country of Origin

Spain

Stock information temporarily unavailable.

BD 184.024

BD 184.024 Each (Exc. Vat)

BD 202.426

BD 202.426 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

BD 184.024

BD 184.024 Each (Exc. Vat)

BD 202.426

BD 202.426 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Series

Acti9 iDD40N

Circuit Breaker Type

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Rated AC Voltage

400V

Mounting Style

Clip-On

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

90mm

Overall Depth

73mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Tripping Mechanism

Thermal-Magnetic

Overall Dimensions

73 x 93 x 90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Overall Length

93mm

Standards Met

CE

Country of Origin

Spain