Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric RCBO, 40A Current Rating, 1P+N Poles, 300mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 238-3350Brand: Schneider ElectricManufacturers Part No.: A9DV7640
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

40A

Number of Poles

1P+N

Range

Acti9

Series

Acti9 iDD40N

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 124.636

BD 124.636 Each (Exc. Vat)

BD 137.100

BD 137.100 Each (inc. VAT)

Schneider Electric RCBO, 40A Current Rating, 1P+N Poles, 300mA Trip Sensitivity, Type C, Acti9 Range

BD 124.636

BD 124.636 Each (Exc. Vat)

BD 137.100

BD 137.100 Each (inc. VAT)

Schneider Electric RCBO, 40A Current Rating, 1P+N Poles, 300mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

40A

Number of Poles

1P+N

Range

Acti9

Series

Acti9 iDD40N

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France