Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Range
Acti 9
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Belgium
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light
BD 18.530
BD 18.530 Each (Exc. Vat)
BD 20.383
BD 20.383 Each (inc. VAT)
1
BD 18.530
BD 18.530 Each (Exc. Vat)
BD 20.383
BD 20.383 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 18.530 |
10 - 14 | BD 18.012 |
15+ | BD 17.600 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Range
Acti 9
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Belgium
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light