Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity

RS Stock No.: 791-3152Brand: Schneider ElectricManufacturers Part No.: A9F53106
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1P

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

72 V, 12 → 48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F53106

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker Switch

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity

BD 13.695

BD 13.695 Each (Exc. Vat)

BD 15.065

BD 15.065 Each (inc. VAT)

Schneider Electric Acti 9 iC60H MCB, 1P, 6A Curve B, 100 → 133V AC, 72V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.695
10 - 14BD 13.060
15+BD 12.700
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

1P

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

100 → 133 V, 12 → 60 V, 220 → 240V

Rated DC Voltage

72 V, 12 → 48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60H

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F53106

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

Short Circuit Protection

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Rocker Switch

Country of Origin

Bulgaria