Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type B
Rated AC Voltage
500V
Breaking Capacity at Maximum Voltage Rating
6000 A
Range
Acti9
Series
A9F7
Country of Origin
France
Stock information temporarily unavailable.
BD 178.871
BD 178.871 Each (Exc. Vat)
BD 196.758
BD 196.758 Each (inc. VAT)
Schneider Electric Acti9 A9F7 MCB, 2P, 63A Curve B, 500V AC, 6000 A Breaking Capacity
1
BD 178.871
BD 178.871 Each (Exc. Vat)
BD 196.758
BD 196.758 Each (inc. VAT)
Schneider Electric Acti9 A9F7 MCB, 2P, 63A Curve B, 500V AC, 6000 A Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
63A
Tripping Characteristics
Type B
Rated AC Voltage
500V
Breaking Capacity at Maximum Voltage Rating
6000 A
Range
Acti9
Series
A9F7
Country of Origin
France