Schneider Electric Acti9 A9F7 MCB, 4P, 25A Curve B, 500V AC, 6000 A Breaking Capacity

RS Stock No.: 341-107Brand: Schneider ElectricManufacturers Part No.: A9F76425
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F7

Country of Origin

France

Stock information temporarily unavailable.

BD 153.774

BD 153.774 Each (Exc. Vat)

BD 169.151

BD 169.151 Each (inc. VAT)

Schneider Electric Acti9 A9F7 MCB, 4P, 25A Curve B, 500V AC, 6000 A Breaking Capacity

BD 153.774

BD 153.774 Each (Exc. Vat)

BD 169.151

BD 169.151 Each (inc. VAT)

Schneider Electric Acti9 A9F7 MCB, 4P, 25A Curve B, 500V AC, 6000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F7

Country of Origin

France