Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Acti9 A9F MCB, 4P, 10A, 440V AC, 250V DC, 10000 A Breaking Capacity

RS Stock No.: 276-8727Brand: Schneider ElectricManufacturers Part No.: A9F87410
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

4

Current Rating

10A

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10000 A

Range

Acti9

Series

A9F

Circuit Breaker Type

MCB

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 131.392

BD 131.392 Each (Exc. Vat)

BD 144.531

BD 144.531 Each (inc. VAT)

Schneider Electric Acti9 A9F MCB, 4P, 10A, 440V AC, 250V DC, 10000 A Breaking Capacity

BD 131.392

BD 131.392 Each (Exc. Vat)

BD 144.531

BD 144.531 Each (inc. VAT)

Schneider Electric Acti9 A9F MCB, 4P, 10A, 440V AC, 250V DC, 10000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

4

Current Rating

10A

Rated AC Voltage

440V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10000 A

Range

Acti9

Series

A9F

Circuit Breaker Type

MCB

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more