Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
70 kA
Range
Acti9
Series
A9F
Country of Origin
France
Stock information temporarily unavailable.
BD 321.178
BD 321.178 Each (Exc. Vat)
BD 353.296
BD 353.296 Each (inc. VAT)
Schneider Electric Acti9 A9F MCB, 3P, 50A Curve B, 440V AC, 180V DC, 70 kA Breaking Capacity
1
BD 321.178
BD 321.178 Each (Exc. Vat)
BD 353.296
BD 353.296 Each (inc. VAT)
Schneider Electric Acti9 A9F MCB, 3P, 50A Curve B, 440V AC, 180V DC, 70 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type B
Rated AC Voltage
440V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
70 kA
Range
Acti9
Series
A9F
Country of Origin
France