Schneider Electric Acti 9 iC60L MCB, 2P, 10A Curve C, 100 → 130V AC, 12 → 144V DC, 10 kA Breaking Capacity

RS Stock No.: 734-9400Brand: Schneider ElectricManufacturers Part No.: A9F94210Distrelec Article No.: 30402148
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440V

Rated DC Voltage

12 → 144V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Width

36mm

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30402148

Country of Origin

France

Product details

Schneider Electric Acti9 iC60L MCBs 1 Pole

Acti 9 Schneider iC60L series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Stock information temporarily unavailable.

BD 103.653

BD 103.653 Each (Exc. Vat)

BD 114.018

BD 114.018 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 2P, 10A Curve C, 100 → 130V AC, 12 → 144V DC, 10 kA Breaking Capacity

BD 103.653

BD 103.653 Each (Exc. Vat)

BD 114.018

BD 114.018 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 2P, 10A Curve C, 100 → 130V AC, 12 → 144V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 103.653
10 - 14BD 100.771
15+BD 98.406
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440V

Rated DC Voltage

12 → 144V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Width

36mm

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30402148

Country of Origin

France

Product details

Schneider Electric Acti9 iC60L MCBs 1 Pole

Acti 9 Schneider iC60L series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

Downstream circuit is always safe
Class-2 insulation: ensures continuous protection for both operators and unqualified persons
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening torque
Provide greater continuity of service thanks to VisiTrip.
Double clip for dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors