Schneider Electric Acti 9 iC60L MCB, 3P, 16A Curve C, 15 kA Breaking Capacity

RS Stock No.: 219-9284Brand: Schneider ElectricManufacturers Part No.: A9F94316
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94316

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Stock information temporarily unavailable.

BD 104.604

BD 104.604 Each (Exc. Vat)

BD 115.064

BD 115.064 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 3P, 16A Curve C, 15 kA Breaking Capacity

BD 104.604

BD 104.604 Each (Exc. Vat)

BD 115.064

BD 115.064 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 3P, 16A Curve C, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94316

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France