Schneider Electric Acti 9 iC60L MCB, 3P, 63A Curve C, 15 kA Breaking Capacity

RS Stock No.: 219-9288Brand: Schneider ElectricManufacturers Part No.: A9F94363
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94363

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 199.122

BD 199.122 Each (Exc. Vat)

BD 219.034

BD 219.034 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 3P, 63A Curve C, 15 kA Breaking Capacity

BD 199.122

BD 199.122 Each (Exc. Vat)

BD 219.034

BD 219.034 Each (inc. VAT)

Schneider Electric Acti 9 iC60L MCB, 3P, 63A Curve C, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

A9F94363

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more