Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 913-9700Brand: Schneider ElectricManufacturers Part No.: A9MEM3335
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

9

Number of Phases

3

Pulse Output

Yes

Depth

69.3mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Maximum Measurement

125 A, 99999999.9 kWh

Measurement Range

0 → 99999999.9 kWh, Maximum of 125A

Minimum Measurement

0kWh

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Country of Origin

China

Product details

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.

Accuracy class 1.0 (iEM3100 & iEM3300 models) and 0.5S (iEM3200 models) for active energy metering
Accuracy class 2 for reactive energy metering
Graphical display for easy viewing
Compact size mounts easily on DIN rail with two clips
Internal clock saves the date and time of the last reset and 48h in case of power outage
Multi-tariff selection by digital inputs or internal clock

Applications:
Bill checking to verify that you are only charged for the energy you use
Sub billing individual tenants for their energy consumption, including WAGES
Aggregation of energy consumption, including WAGES, and allocating costs per area, per usage, per shift, or per time within the same facility

Stock information temporarily unavailable.

BD 310.156

BD 310.156 Each (Exc. Vat)

BD 341.172

BD 341.172 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic

BD 310.156

BD 310.156 Each (Exc. Vat)

BD 341.172

BD 341.172 Each (inc. VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 310.156
5 - 9BD 294.646
10+BD 280.533
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Acti 9 iEM3000

Display Type

LCD

Number Of Digits

9

Number of Phases

3

Pulse Output

Yes

Depth

69.3mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Meter Type

Electronic

Maximum Measurement

125 A, 99999999.9 kWh

Measurement Range

0 → 99999999.9 kWh, Maximum of 125A

Minimum Measurement

0kWh

Approvals

CE, cULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1

Country of Origin

China

Product details

Schneider Electric iEM3000 Series Energy Meter

The Acti 9 iEM3000 series energy meters is a cost-attractive, feature-rich energy metering offer for DIN rail, modular enclosures.
More than just kWh meters, the Acti 9 iEM3000 series meters provide a full view of both energy consumption and on-site generation with full four-quadrant measurement of active and reactive energy delivered and received. Additionally, extensive real-time measurements (V, I, P, PF) give customers greater detail on their energy usage, and multiple tariffs give customers the flexibility to match the billing structure of their utility.
The meters are fully compliant with the Acti 9 communication system.

Accuracy class 1.0 (iEM3100 & iEM3300 models) and 0.5S (iEM3200 models) for active energy metering
Accuracy class 2 for reactive energy metering
Graphical display for easy viewing
Compact size mounts easily on DIN rail with two clips
Internal clock saves the date and time of the last reset and 48h in case of power outage
Multi-tariff selection by digital inputs or internal clock

Applications:
Bill checking to verify that you are only charged for the energy you use
Sub billing individual tenants for their energy consumption, including WAGES
Aggregation of energy consumption, including WAGES, and allocating costs per area, per usage, per shift, or per time within the same facility