Schneider Electric Fuse Switch Disconnector, 1 Pole, 10A Max Current, 10A Fuse Current

RS Stock No.: 219-8280Brand: Schneider ElectricManufacturers Part No.: A9N15635
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

1

Maximum Current

10A

Fuse Current Rating

10A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

8.5 x 31.5mm

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Voltage Rating

400V ac

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 7.398

BD 7.398 Each (Exc. Vat)

BD 8.138

BD 8.138 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1 Pole, 10A Max Current, 10A Fuse Current

BD 7.398

BD 7.398 Each (Exc. Vat)

BD 8.138

BD 8.138 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1 Pole, 10A Max Current, 10A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

1

Maximum Current

10A

Fuse Current Rating

10A

Enclosed/Not Enclosed

Not-enclosed

Mounting Type

DIN Rail

Range

Acti 9

Series

STI

Mechanical Fuse Size

8.5 x 31.5mm

Terminal Type

Screw Clamp

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Voltage Rating

400V ac

Country of Origin

Belgium