Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
100A
Tripping Characteristics
Type B
Range
Acti 9
Series
A9N1
Mounting Style
DIN Rail Mount
Model Number
C120
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Stock information temporarily unavailable.
BD 327.008
BD 327.008 Each (Exc. Vat)
BD 359.709
BD 359.709 Each (inc. VAT)
Schneider Electric Acti 9 A9N1 MCB, 3P, 100A Curve B
1
BD 327.008
BD 327.008 Each (Exc. Vat)
BD 359.709
BD 359.709 Each (inc. VAT)
Schneider Electric Acti 9 A9N1 MCB, 3P, 100A Curve B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
100A
Tripping Characteristics
Type B
Range
Acti 9
Series
A9N1
Mounting Style
DIN Rail Mount
Model Number
C120
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France