Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iC60

RS Stock No.: 776-2957Brand: Schneider ElectricManufacturers Part No.: A9N26924
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

1

Normal State Configuration

1CO

Mounting Style

DIN Rail Mount

Range

Acti 9

Series

iC60

Contact Current Rating

6 A ac, 6 A dc

Terminal Type

Clamp

Pole and Throw Configuration

SPDT

Contact Voltage Rating

130 V ac, 415 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Country of Origin

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 21.923

BD 21.923 Each (Exc. Vat)

BD 24.115

BD 24.115 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iC60

BD 21.923

BD 21.923 Each (Exc. Vat)

BD 24.115

BD 24.115 Each (inc. VAT)

Schneider Electric Auxiliary Contact, 1 Contact, 1CO, DIN Rail Mount, Acti 9 iC60
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 21.923
15 - 24BD 20.608
25+BD 19.789
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Contacts

1

Normal State Configuration

1CO

Mounting Style

DIN Rail Mount

Range

Acti 9

Series

iC60

Contact Current Rating

6 A ac, 6 A dc

Terminal Type

Clamp

Pole and Throw Configuration

SPDT

Contact Voltage Rating

130 V ac, 415 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Country of Origin

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more