Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCD
Current Rating
6A
Range
Acti9 IDPN
Series
Acti 9
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Rated DC Voltage
130V
Rated AC Voltage
415V
Terminal Contact Type
Screw
Country of Origin
Belgium
BD 41.618
BD 41.618 Each (Exc. Vat)
BD 45.780
BD 45.780 Each (inc. VAT)
1
BD 41.618
BD 41.618 Each (Exc. Vat)
BD 45.780
BD 45.780 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCD
Current Rating
6A
Range
Acti9 IDPN
Series
Acti 9
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Rated DC Voltage
130V
Rated AC Voltage
415V
Terminal Contact Type
Screw
Country of Origin
Belgium