Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti9 Acti9 iDT40K MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity

RS Stock No.: 238-3412Brand: Schneider ElectricManufacturers Part No.: A9P71616
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

Acti9

Series

Acti9 iDT40K

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Country of Origin

France

Stock information temporarily unavailable.

BD 13.530

BD 13.530 Each (Exc. Vat)

BD 14.883

BD 14.883 Each (inc. VAT)

Schneider Electric Acti9 Acti9 iDT40K MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity

BD 13.530

BD 13.530 Each (Exc. Vat)

BD 14.883

BD 14.883 Each (inc. VAT)

Schneider Electric Acti9 Acti9 iDT40K MCB, 1+N, 16A Curve C, 230V AC, 4.5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

1+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

Acti9

Series

Acti9 iDT40K

Circuit Breaker Type

MCB

Length

85mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

74mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Country of Origin

France