Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40N XA
Mounting Style
DIN Rail Mount
Country of Origin
Hungary
BD 90.392
BD 90.392 Each (Exc. Vat)
BD 99.431
BD 99.431 Each (inc. VAT)
1
BD 90.392
BD 90.392 Each (Exc. Vat)
BD 99.431
BD 99.431 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3+N
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40N XA
Mounting Style
DIN Rail Mount
Country of Origin
Hungary