Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 4P Pole Isolator Switch - 100A Maximum Current

RS Stock No.: 734-9387Brand: Schneider ElectricManufacturers Part No.: A9S60491
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

100A

Voltage Rating

415V ac

Electrical Phase

3

Switch Rating

6kV

Length

77mm

Width

36mm

Depth

75.5mm

Country of Origin

France

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4P Pole Isolator Switch - 100A Maximum Current

P.O.A.

Schneider Electric 4P Pole Isolator Switch - 100A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

4P

Maximum Current

100A

Voltage Rating

415V ac

Electrical Phase

3

Switch Rating

6kV

Length

77mm

Width

36mm

Depth

75.5mm

Country of Origin

France

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device