Schneider Electric 1P Pole Isolator Switch - 40A Maximum Current, IP20

RS Stock No.: 776-3931Brand: Schneider ElectricManufacturers Part No.: A9S70640
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

1P

Maximum Current

40A

IP Rating

IP20

Voltage Rating

230 V ac, 240V ac

Series

iSW

Range

Acti 9

Length

85mm

Width

36mm

Depth

74mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Stock information temporarily unavailable.

BD 36.542

BD 36.542 Each (Exc. Vat)

BD 40.196

BD 40.196 Each (inc. VAT)

Schneider Electric 1P Pole Isolator Switch - 40A Maximum Current, IP20

BD 36.542

BD 36.542 Each (Exc. Vat)

BD 40.196

BD 40.196 Each (inc. VAT)

Schneider Electric 1P Pole Isolator Switch - 40A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

1P

Maximum Current

40A

IP Rating

IP20

Voltage Rating

230 V ac, 240V ac

Series

iSW

Range

Acti 9

Length

85mm

Width

36mm

Depth

74mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+70°C

Country of Origin

Spain

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device