Technical Document
Specifications
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
85mm
Series
Acti9 Power Tag Link
Depth
67.5mm
Minimum Operating Temperature
-25°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
230V ac
Range
Acti 9
Width
54mm
Current Rating
2A
Wired/Wireless
Wireless
IP Rating
IP20, IP40
Power Consumption
5W
Country of Origin
Estonia
BD 225.814
BD 225.814 Each (Exc. Vat)
BD 248.395
BD 248.395 Each (inc. VAT)
1
BD 225.814
BD 225.814 Each (Exc. Vat)
BD 248.395
BD 248.395 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer k.i.m.
Schneider Electric
Better World Product (Find out more)
Yes
Height
85mm
Series
Acti9 Power Tag Link
Depth
67.5mm
Minimum Operating Temperature
-25°C
Mounting Type
DIN Rail
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Supply Voltage
230V ac
Range
Acti 9
Width
54mm
Current Rating
2A
Wired/Wireless
Wireless
IP Rating
IP20, IP40
Power Consumption
5W
Country of Origin
Estonia