Schneider Electric Acti9 iTG40 RCD, 40A, 4 Pole, 300mA, Type A-SI, 230V ac

RS Stock No.: 239-9995Brand: Schneider ElectricManufacturers Part No.: A9Y16440
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

4

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A-SI

Voltage Rating

230V ac

Series

Acti9 iTG40

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 268.323

BD 268.323 Each (Exc. Vat)

BD 295.155

BD 295.155 Each (inc. VAT)

Schneider Electric Acti9 iTG40 RCD, 40A, 4 Pole, 300mA, Type A-SI, 230V ac

BD 268.323

BD 268.323 Each (Exc. Vat)

BD 295.155

BD 295.155 Each (inc. VAT)

Schneider Electric Acti9 iTG40 RCD, 40A, 4 Pole, 300mA, Type A-SI, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

40A

Number of Poles

4

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A-SI

Voltage Rating

230V ac

Series

Acti9 iTG40

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

DIN Rail Mount

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more