Technical Document
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
24V ac
Power Rating
25VA
Number of Outputs
1
Mounting Type
Chassis
Length
66mm
Width
66mm
Depth
90mm
Dimensions
55 x 66 x 90mm
Weight
0.7kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6
BD 57.948
BD 57.948 Each (Exc. Vat)
BD 63.743
BD 63.743 Each (inc. VAT)
1
BD 57.948
BD 57.948 Each (Exc. Vat)
BD 63.743
BD 63.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
24V ac
Power Rating
25VA
Number of Outputs
1
Mounting Type
Chassis
Length
66mm
Width
66mm
Depth
90mm
Dimensions
55 x 66 x 90mm
Weight
0.7kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Czech Republic
Product details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6