Schneider Electric 160VA 1 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 608-6454Brand: Schneider ElectricManufacturers Part No.: ABL6TS16B
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

160VA

Number of Outputs

1

Mounting Type

Chassis

Length

106mm

Width

106mm

Depth

109mm

Dimensions

81 x 106 x 109mm

Weight

2.95kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

BD 64.570

BD 64.570 Each (Exc. Vat)

BD 71.027

BD 71.027 Each (inc. VAT)

Schneider Electric 160VA 1 Output Chassis Mounting Transformer, 24V ac

BD 64.570

BD 64.570 Each (Exc. Vat)

BD 71.027

BD 71.027 Each (inc. VAT)

Schneider Electric 160VA 1 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

160VA

Number of Outputs

1

Mounting Type

Chassis

Length

106mm

Width

106mm

Depth

109mm

Dimensions

81 x 106 x 109mm

Weight

2.95kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6