Schneider Electric Regulated Switch Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A

RS Stock No.: 188-1211Brand: Schneider ElectricManufacturers Part No.: ABL7RM24025
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Regulated Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Depth

59mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

+55 (With Derating) °C, -25 (Without Derating) °C

Efficiency

84%

Ripple And Noise

200 (Residual Ripple)mV

Maximum Temperature

+70°C

Output Voltage Adjustment Range

22.2 → 28.8V

Load Regulation

±3%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 63.058

BD 63.058 Each (Exc. Vat)

BD 69.364

BD 69.364 Each (inc. VAT)

Schneider Electric Regulated Switch Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A

BD 63.058

BD 63.058 Each (Exc. Vat)

BD 69.364

BD 69.364 Each (inc. VAT)

Schneider Electric Regulated Switch Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Regulated Switch Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Depth

59mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

+55 (With Derating) °C, -25 (Without Derating) °C

Efficiency

84%

Ripple And Noise

200 (Residual Ripple)mV

Maximum Temperature

+70°C

Output Voltage Adjustment Range

22.2 → 28.8V

Load Regulation

±3%

Country of Origin

Taiwan, Province Of China