Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.2A

RS Stock No.: 146-705Brand: Schneider ElectricManufacturers Part No.: ABL8MEM24012
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.2A

Power Rating

30W

Dimensions

59 x 54 x 90mm

Width

54mm

Depth

59mm

Height

100mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

250mV

Load Regulation

±3%

Maximum Temperature

+70°C

Country of Origin

China

Product details

Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series

The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.

Features and benefits:

• Wide voltage range with a greater than 82% efficiency rating.
• Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.

Protection ratings & Safety features:

• Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
• IP20 rated conforming to EN/IEC 60529.
• Class 2 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.

Applications:

Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
• Industrial control units/instrumentation. Intended to power automation system equipment.
• Automation applications.
• Commercial buildings for lighting etc.

Stock information temporarily unavailable.

BD 36.756

BD 36.756 Each (Exc. Vat)

BD 40.432

BD 40.432 Each (inc. VAT)

Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.2A

BD 36.756

BD 36.756 Each (Exc. Vat)

BD 40.432

BD 40.432 Each (inc. VAT)

Schneider Electric Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 1.2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 36.756
10 - 14BD 36.020
15+BD 35.602

Technical Document

Specifications

Type

Switch Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.2A

Power Rating

30W

Dimensions

59 x 54 x 90mm

Width

54mm

Depth

59mm

Height

100mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-20°C

Ripple And Noise

250mV

Load Regulation

±3%

Maximum Temperature

+70°C

Country of Origin

China

Product details

Schneider Electric DIN Rail Power Supplies - Phaseo ABL8 Series

The new generation of Schneider Electric DIN Rail Power supplies, specifically the ABL8 series, brings a new meaning to your automated systems. The ingenuity of the ABL8 means you have greater control of your systems via the use of several function modules. The modular nature of the DIN Rail device is designed for simple machines/applications. Compact in nature but high efficiency means these power supplies have several industrial applications.

Features and benefits:

• Wide voltage range with a greater than 82% efficiency rating.
• Advanced LED diagnostics for status.
- 1 x LED green for output voltage. (see datasheet for model-specific details)
• DIN-Rail mounting support. Screw terminal connection support. Easily mounted/snapped onto existing metal rails.

Protection ratings & Safety features:

• Modules are fitted with automatic electronic reset protection against short circuits & over-voltage.
• IP20 rated conforming to EN/IEC 60529.
• Class 2 protection against electric shock (conforming to VDE 0106-1)
• RoHS EUR compliant.

Applications:

Perfect as a central unit for power distribution, the DIN Rail Power Supply can be used in several different scenarios, including:
• Industrial control units/instrumentation. Intended to power automation system equipment.
• Automation applications.
• Commercial buildings for lighting etc.