Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100→240 V ac / 140→340V dc ac, dc Input,

RS Stock No.: 210-8399Brand: Schneider ElectricManufacturers Part No.: ABLS1A24100Distrelec Article No.: 30311703
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

ABLS1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100→240 V ac / 140→340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

117.6 x 123.6 x 60mm

Height

123.6mm

Depth

117.6mm

Width

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

40° C

Efficiency

> 88%

Mounting Type

DIN Rail Mount

Load Regulation

< 1%

Ripple And Noise

< 120mV

Maximum Temperature

70° C

Distrelec Product Id

30311703

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 152.680

BD 152.680 Each (Exc. Vat)

BD 167.948

BD 167.948 Each (inc. VAT)

Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100→240 V ac / 140→340V dc ac, dc Input,

BD 152.680

BD 152.680 Each (Exc. Vat)

BD 167.948

BD 167.948 Each (inc. VAT)

Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100→240 V ac / 140→340V dc ac, dc Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

ABLS1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100→240 V ac / 140→340V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

117.6 x 123.6 x 60mm

Height

123.6mm

Depth

117.6mm

Width

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Temperature

40° C

Efficiency

> 88%

Mounting Type

DIN Rail Mount

Load Regulation

< 1%

Ripple And Noise

< 120mV

Maximum Temperature

70° C

Distrelec Product Id

30311703

Country of Origin

Thailand