Schneider Electric 63VA 2 Output Chassis Mounting Transformer, 24 → 48V

RS Stock No.: 482-803Brand: Schneider ElectricManufacturers Part No.: ABT7PDU006B
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

63VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

116mm

Depth

108mm

Dimensions

87 x 116 x 108mm

Weight

1.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

BD 60.225

BD 60.225 Each (Exc. Vat)

BD 66.247

BD 66.247 Each (inc. VAT)

Schneider Electric 63VA 2 Output Chassis Mounting Transformer, 24 → 48V

BD 60.225

BD 60.225 Each (Exc. Vat)

BD 66.247

BD 66.247 Each (inc. VAT)

Schneider Electric 63VA 2 Output Chassis Mounting Transformer, 24 → 48V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 60.225
10 - 24BD 59.692
25 - 49BD 59.169
50+BD 58.652

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

63VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

116mm

Depth

108mm

Dimensions

87 x 116 x 108mm

Weight

1.9kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+40°C

Minimum Temperature

-20°C

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.