Schneider Electric 1.6kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac

RS Stock No.: 482-572Brand: Schneider ElectricManufacturers Part No.: ABT7PDU160G
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

1.6kVA

Number of Outputs

2

Mounting Type

Chassis

Length

175mm

Width

162mm

Depth

168mm

Dimensions

175 x 162 x 168mm

Weight

20kg

Minimum Operating Frequency

47Hz

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

BD 475.558

BD 475.558 Each (Exc. Vat)

BD 523.114

BD 523.114 Each (inc. VAT)

Schneider Electric 1.6kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac

BD 475.558

BD 475.558 Each (Exc. Vat)

BD 523.114

BD 523.114 Each (inc. VAT)

Schneider Electric 1.6kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

1.6kVA

Number of Outputs

2

Mounting Type

Chassis

Length

175mm

Width

162mm

Depth

168mm

Dimensions

175 x 162 x 168mm

Weight

20kg

Minimum Operating Frequency

47Hz

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.