Technical Document
Specifications
Brand
Schneider ElectricPower Rating
11 kW
Motor Starter Type
Soft Start
Range
Altistart U01 and TeSys U
Voltage Rating
480 V ac
Phase
3
Current Rating
22 A
IP Rating
IP20
Reversibility
No
Overall Length
113mm
Overall Width
45mm
Series
ATSU01
Overall Depth
170mm
Standards Met
CSA, UL
Product details
Altistart U01
The Altistart U01 is a soft start/soft stop unit for asynchronous motors. It is designed primarily for combinations with TeSys model U controller-starters.
When combined with a TeSys model U, the Altistart U01 is a power option which provides the Soft start/soft stop function. The result is a unique, innovative motor starter.
Using the Altistart U01 starter enhances the starting performance of asynchronous motors by allowing the motor to start gradually, smoothly and in a controlled manner.
Control two phases of the motor power supply to limit the starting current and fordeceleration
Internal Bypass relay
Motor power ratings range from 0.75 kW to 15 kW
Motor supply voltages range from 200 to 480 V, 50//60 Hz
An external 24V power supply is required for controlling the starter.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
BD 162.432
BD 162.432 Each (Exc. Vat)
BD 178.675
BD 178.675 Each (inc. VAT)
1
BD 162.432
BD 162.432 Each (Exc. Vat)
BD 178.675
BD 178.675 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
11 kW
Motor Starter Type
Soft Start
Range
Altistart U01 and TeSys U
Voltage Rating
480 V ac
Phase
3
Current Rating
22 A
IP Rating
IP20
Reversibility
No
Overall Length
113mm
Overall Width
45mm
Series
ATSU01
Overall Depth
170mm
Standards Met
CSA, UL
Product details
Altistart U01
The Altistart U01 is a soft start/soft stop unit for asynchronous motors. It is designed primarily for combinations with TeSys model U controller-starters.
When combined with a TeSys model U, the Altistart U01 is a power option which provides the Soft start/soft stop function. The result is a unique, innovative motor starter.
Using the Altistart U01 starter enhances the starting performance of asynchronous motors by allowing the motor to start gradually, smoothly and in a controlled manner.
Control two phases of the motor power supply to limit the starting current and fordeceleration
Internal Bypass relay
Motor power ratings range from 0.75 kW to 15 kW
Motor supply voltages range from 200 to 480 V, 50//60 Hz
An external 24V power supply is required for controlling the starter.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.