Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Inverter Drive, 0.18 kW, 1 Phase, 110 V ac, 5 A, 6 A, ATV12 Series

RS Stock No.: 820-0826Brand: Schneider ElectricManufacturers Part No.: ATV12H018F1Distrelec Article No.: 30423293
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.18 kW

Phase

1

Supply Voltage

110 V ac

Current Rating

5 A, 6 A

For Use With

Asynchronous Motors

Series

ATV12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Overall Depth

102.2mm

Overall Length

72mm

Overall Width

143mm

Product details

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Features & Benefits

• Drive thermal detection is provided by a build-in PTC probe in the power module.
• The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
• Variable speed asynchronous motor drive.
• Increased productivity due to their advanced, intelligent functions.
• Easy communication to other machine components because of the integrated universal Modbus serial link.
• Offers a high quality drive for the factory setting, from the very first time you power up.
• When breaking or acceleration there is a high dynamic performance.
• Features excellent speed regulations on machine load surges.
• Created and designed to give easy instillation and wiring.
• Super-fast detection and protection against motor current peaks.
• Featuring a three level menu structure – Reference, monitoring and configuration modes.
• There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
• Discreet in size but big and powerful on performance.

Where can I use my Inverter Drive?

• This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.
• Material handling – small conveyors
• Packaging – small labelling machines, small bagging machines
• Pumping applications – suction pumps, centrifugal pumps and circulating pumps
• Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
• Simple consumer machines such as handling access barriers, rotating advertising hoardings.
• The health industry such as medical beds and running machines.
• They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.

How to look after ATV12 Series VFD

The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
• The condition and tightness of any of the connections.
• Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
• Make sure that if any dust is apparent, it is removed.
• Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 83.468

BD 83.468 Each (Exc. Vat)

BD 91.815

BD 91.815 Each (inc. VAT)

Schneider Electric Inverter Drive, 0.18 kW, 1 Phase, 110 V ac, 5 A, 6 A, ATV12 Series

BD 83.468

BD 83.468 Each (Exc. Vat)

BD 91.815

BD 91.815 Each (inc. VAT)

Schneider Electric Inverter Drive, 0.18 kW, 1 Phase, 110 V ac, 5 A, 6 A, ATV12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

0.18 kW

Phase

1

Supply Voltage

110 V ac

Current Rating

5 A, 6 A

For Use With

Asynchronous Motors

Series

ATV12

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

STO

No

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Panel

Yes

Overall Depth

102.2mm

Overall Length

72mm

Overall Width

143mm

Product details

Altivar ATV12 Series

The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.

Features & Benefits

• Drive thermal detection is provided by a build-in PTC probe in the power module.
• The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
• Variable speed asynchronous motor drive.
• Increased productivity due to their advanced, intelligent functions.
• Easy communication to other machine components because of the integrated universal Modbus serial link.
• Offers a high quality drive for the factory setting, from the very first time you power up.
• When breaking or acceleration there is a high dynamic performance.
• Features excellent speed regulations on machine load surges.
• Created and designed to give easy instillation and wiring.
• Super-fast detection and protection against motor current peaks.
• Featuring a three level menu structure – Reference, monitoring and configuration modes.
• There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
• Discreet in size but big and powerful on performance.

Where can I use my Inverter Drive?

• This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.
• Material handling – small conveyors
• Packaging – small labelling machines, small bagging machines
• Pumping applications – suction pumps, centrifugal pumps and circulating pumps
• Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
• Simple consumer machines such as handling access barriers, rotating advertising hoardings.
• The health industry such as medical beds and running machines.
• They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.

How to look after ATV12 Series VFD

The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
• The condition and tightness of any of the connections.
• Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
• Make sure that if any dust is apparent, it is removed.
• Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more