Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
690 V ac
Current Rating
1.2 A
For Use With
Asynchronous Motors, Synchronous Motors
Field Bus Communication Type
Modbus serial
IP Rating
IP20
Output Frequency
599Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
BD 392.540
BD 392.540 Each (Exc. Vat)
BD 431.794
BD 431.794 Each (inc. VAT)
1
BD 392.540
BD 392.540 Each (Exc. Vat)
BD 431.794
BD 431.794 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
690 V ac
Current Rating
1.2 A
For Use With
Asynchronous Motors, Synchronous Motors
Field Bus Communication Type
Modbus serial
IP Rating
IP20
Output Frequency
599Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia