Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Inverter Drive, 18 kW, 3 Phase, 380 → 480 V ac, 30.1 A, 35 A, 37.2 A, 43.4 A, 43.4 A, 54.7 A,

RS Stock No.: 181-4503Brand: Schneider ElectricManufacturers Part No.: ATV340D18N4Distrelec Article No.: 30308145
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

18 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

30.1 A, 35 A, 37.2 A, 43.4 A, 43.4 A, 54.7 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Interface

Ethernet

Overall Length

180mm

Overall Depth

385mm

Overall Width

249mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 1,445.367

BD 1,445.367 Each (Exc. Vat)

BD 1,589.904

BD 1,589.904 Each (inc. VAT)

Schneider Electric Inverter Drive, 18 kW, 3 Phase, 380 → 480 V ac, 30.1 A, 35 A, 37.2 A, 43.4 A, 43.4 A, 54.7 A,

BD 1,445.367

BD 1,445.367 Each (Exc. Vat)

BD 1,589.904

BD 1,589.904 Each (inc. VAT)

Schneider Electric Inverter Drive, 18 kW, 3 Phase, 380 → 480 V ac, 30.1 A, 35 A, 37.2 A, 43.4 A, 43.4 A, 54.7 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

18 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

30.1 A, 35 A, 37.2 A, 43.4 A, 43.4 A, 54.7 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Interface

Ethernet

Overall Length

180mm

Overall Depth

385mm

Overall Width

249mm

Country of Origin

Indonesia