Technical Document
Specifications
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
4.1 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
149mm
Overall Length
230mm
Overall Width
130mm
You may be interested in
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV63 SeriesBrand: Schneider Electric
BD 406.294Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ALTIVAR 61 Series
1
P.O.A.
Schneider Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, ALTIVAR 61 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV63 SeriesBrand: Schneider Electric
BD 406.294Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
400 V
Current Rating
4.1 A
Series
ALTIVAR 61
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP41, IP54
Output Frequency
0.1 → 1000Hz
Control Panel
Yes
Overall Depth
149mm
Overall Length
230mm
Overall Width
130mm
You may be interested in
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 400 V ac, 3 A, ATV63 SeriesBrand: Schneider Electric
BD 406.294Each (Exc. Vat)