Technical Document
Specifications
Brand
Schneider ElectricPower Rating
110 kW
Phase
3
Supply Voltage
480 V
Current Rating
195 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP21
Output Frequency
500Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India
BD 6,099.252
BD 6,099.252 Each (Exc. Vat)
BD 6,709.177
BD 6,709.177 Each (inc. VAT)
1
BD 6,099.252
BD 6,099.252 Each (Exc. Vat)
BD 6,709.177
BD 6,709.177 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
110 kW
Phase
3
Supply Voltage
480 V
Current Rating
195 A
Series
Altivar
Field Bus Communication Type
Modbus serial
IP Rating
IP21
Output Frequency
500Hz
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India