Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 480 V, 17 A, Altivar Series

RS Stock No.: 219-9904Brand: Schneider ElectricManufacturers Part No.: ATV650D11N4E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

480 V

Current Rating

17 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP55

Output Frequency

500Hz

STO

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,499.575

BD 1,499.575 Each (Exc. Vat)

BD 1,649.533

BD 1,649.533 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 480 V, 17 A, Altivar Series

BD 1,499.575

BD 1,499.575 Each (Exc. Vat)

BD 1,649.533

BD 1,649.533 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 480 V, 17 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

480 V

Current Rating

17 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP55

Output Frequency

500Hz

STO

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more