Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 118.1 A, 134.3 A, 135.8 A, 156.2 A, Altivar Process

RS Stock No.: 220-8689Brand: Schneider ElectricManufacturers Part No.: ATV950D90N4E
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

118.1 A, 134.3 A, 135.8 A, 156.2 A

For Use With

AC Motors

Series

Altivar Process ATV900

Field Bus Communication Type

Ethernet/IP, Modbus serial, Modbus TCP

IP Rating

IP55

Output Frequency

0.1 → 599Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6,257.984

BD 6,257.984 Each (Exc. Vat)

BD 6,883.782

BD 6,883.782 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 118.1 A, 134.3 A, 135.8 A, 156.2 A, Altivar Process

BD 6,257.984

BD 6,257.984 Each (Exc. Vat)

BD 6,883.782

BD 6,883.782 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 118.1 A, 134.3 A, 135.8 A, 156.2 A, Altivar Process
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

118.1 A, 134.3 A, 135.8 A, 156.2 A

For Use With

AC Motors

Series

Altivar Process ATV900

Field Bus Communication Type

Ethernet/IP, Modbus serial, Modbus TCP

IP Rating

IP55

Output Frequency

0.1 → 599Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more