Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,

RS Stock No.: 254-6520Brand: Schneider ElectricManufacturers Part No.: AZ5CE015
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

1.5mm²

Pin Diameter

2.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

Black

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

13.5mm

Series

AZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 13.200

BD 0.066 Each (In a Box of 200) (Exc. Vat)

BD 14.520

BD 0.073 Each (In a Box of 200) (inc. VAT)

Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,

BD 13.200

BD 0.066 Each (In a Box of 200) (Exc. Vat)

BD 14.520

BD 0.073 Each (In a Box of 200) (inc. VAT)

Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Box
200 - 400BD 0.066BD 13.200
600 - 1000BD 0.066BD 13.200
1200 - 1800BD 0.060BD 12.100
2000 - 3800BD 0.055BD 11.000
4000+BD 0.055BD 11.000
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Wire Size mm²

1.5mm²

Pin Diameter

2.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

Black

Pin Length

8.2mm

Insulation

Insulated

Maximum Wire Size AWG

16AWG

Overall Length

13.5mm

Series

AZ5CE

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Moulded Cable Ends

Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.
The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.
These ends are available for conductors with cross-sections from 0.5 → 2.5 mm2, in different colours.
These ends are packaged in small boxes of 100 pieces for the single version or 200 pieces for the double, for ease of use. This packaging ensures good gripping of the ends in thedish-shaped receptacle. Simple pressure on the sides enables the amount of ends required to be extracted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more